- RS Stock No.:
- 851-4364
- Mfr. Part No.:
- KGS08-01S
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 851-4364
- Mfr. Part No.:
- KGS08-01S
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Stainless One-touch Fittings - KG Series
The KG series from SMC are one-touch stainless steel fittings. These fittings are suitable for use in CRT production for example where the use of copper must be avoided. The KG series can be used for vacuum 100 kPa and pressures up to 1 MPa (∼150 PSI ). The fittings are available in various body styles with connection sizes from M5 to + R(PT).
Large retaining force while holding force is increased by the collet.
Effective when piping in a confined space.
Body and the threaded portion can rotate.
Effective when piping in a confined space.
Body and the threaded portion can rotate.
KG Series
Specifications
Attribute | Value |
---|---|
Connector A | R 1/8 |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | KGS |
Maximum Operating Temperature | +40 (Water) °C, +60 (Ambient) °C |
Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa |
Body Material | Stainless Steel |
Minimum Operating Temperature | 0 (Water) °C, -5 (Ambient) °C |