SMC KQ2 Series Straight Threaded Adaptor, G 1/2 Male to Push In 16 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 917-0833
- Mfr. Part No.:
- KQ2E16-G04A
- Brand:
- SMC
Available to back order for despatch 04.06.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each (In a Pack of 5)
Kr. 331,87
(exc. VAT)
Kr. 414,84
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 331,87 | Kr. 1 659,35 |
*price indicative |
- RS Stock No.:
- 917-0833
- Mfr. Part No.:
- KQ2E16-G04A
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Bulkhead Connector KQ2E
The KQ2E bulkhead connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2E bulkhead connectors are also more compact in design which means that these connectors can be used within a confined space. Bulkhead connectors are designed to connect male thread tubing through a panel. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Bulkhead Adapators
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 Male |
Connector B | Push In 16 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Manufacturer Series | KQ2 |
Mounting Type | Bulkhead |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Maximum Operating Pressure | 1 MPa, 3 (Proof) MPa |