Legris LF3000 Series Straight Threaded Adaptor, G 1/8 Female to G 1/8 Female, Threaded Connection Style
- RS Stock No.:
- 367-5540
- Mfr. Part No.:
- 0902 00 10
- Brand:
- Legris
360 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 12,782
(exc. VAT)
Kr. 15,978
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 12,782 | Kr. 63,91 |
25 - 45 | Kr. 12,276 | Kr. 61,38 |
50 - 120 | Kr. 11,968 | Kr. 59,84 |
125 + | Kr. 11,726 | Kr. 58,63 |
*price indicative |
- RS Stock No.:
- 367-5540
- Mfr. Part No.:
- 0902 00 10
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Sleeve - Female BSPP
Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/8 Female |
Connector B | G 1/8 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 20 bar |
Body Material | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +120°C |