Legris LF3000 Series Straight Threaded Adaptor, G 1/2 Female to G 1/2 Female, Threaded Connection Style
- RS Stock No.:
- 367-5641
- Mfr. Part No.:
- 0902 00 21
- Brand:
- Legris
- RS Stock No.:
- 367-5641
- Mfr. Part No.:
- 0902 00 21
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Sleeve - Female BSPP
Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.
Specifications
Attribute | Value |
---|---|
Connector A | G 1/2 Female |
Connector B | G 1/2 Female |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | LF3000 |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -20°C |
Body Material | Brass |
Maximum Operating Pressure | 20 bar |