Legris LF3000 Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 12 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 265-5371
- Mfr. Part No.:
- 3166 06 12
- Brand:
- Legris
540 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 49,214
(exc. VAT)
Kr. 61,518
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 49,214 | Kr. 246,07 |
25 - 45 | Kr. 47,674 | Kr. 238,37 |
50 + | Kr. 46,09 | Kr. 230,45 |
*price indicative |
- RS Stock No.:
- 265-5371
- Mfr. Part No.:
- 3166 06 12
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Plug-in Reducer
A reducer for joining two tubes of different bore
Specifications
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3000 |
Maximum Operating Temperature | +80°C |
Body Material | Glass Reinforced Nylon |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -20°C |
- RS Stock No.:
- 265-5371
- Mfr. Part No.:
- 3166 06 12
- Brand:
- Legris