SMC KC Series Straight Tube-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 435-5758
- Mfr. Part No.:
- KCH08-00
- Brand:
- SMC
Available to back order for despatch 03.05.2024
Added
Price Each
Kr. 96,36
(exc. VAT)
Kr. 120,45
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 96,36 |
5 - 9 | Kr. 93,50 |
10 + | Kr. 90,42 |
- RS Stock No.:
- 435-5758
- Mfr. Part No.:
- KCH08-00
- Brand:
- SMC
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- JP
Product Details
Self Seal Connector
The KC series from SMC are one touch fittings with built-in self-seal mechanism to prevent air exhaust when removing tubing.
Electro less nickel plated for copper-free applications.
Effective when piping in a confined space.
Effective when piping in a confined space.
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KC |
Body Material | PBT |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Finish | Nickel Plated |
Maximum Operating Pressure | 1 MPa |