Festo QS Series Tee Threaded Adaptor, Push In 4 mm to Push In 4 mm, Threaded-to-Tube Connection Style, 153106
- RS Stock No.:
- 121-5963
- Mfr. Part No.:
- QST-1/8-4
- Brand:
- Festo
3 In stock for same day dispatch
1 available from Europe for delivery within 2 working day(s).
Added
Price 1 Bag of 10
Kr. 522,50
(exc. VAT)
Kr. 653,12
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 522,50 | Kr. 52,25 |
5 - 9 | Kr. 501,71 | Kr. 50,171 |
10 + | Kr. 481,03 | Kr. 48,103 |
*price indicative |
- RS Stock No.:
- 121-5963
- Mfr. Part No.:
- QST-1/8-4
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
FESTO QST Push-in T Connector – Male Thread with External Hex
The Quick Star QST range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adaptors offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Internal Hex offers aesthetically pleasing finish
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Effortless, quick and simple push-in installation
Internal Hex offers aesthetically pleasing finish
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Festo QST-1/8-4 Push-In T-Shape Pneumatic Fitting
The QST-1/8-4 from Festo is a high quality pneumatic connector which offers both maximum flexibility and quick installation due to the convenient push-in T-shape fitting type.
Features and Benefits
• QS Series
• T shape fitting
• Male thread R 1/8
• Male thread with external hex, the fitting can be aligned after assembly
• Tubing size O.D 4 mm
• Push in type ensuring quick and simple installation
• Threaded to tube connector style
• High performing and durable materials
• Any mounting position
• T shape fitting
• Male thread R 1/8
• Male thread with external hex, the fitting can be aligned after assembly
• Tubing size O.D 4 mm
• Push in type ensuring quick and simple installation
• Threaded to tube connector style
• High performing and durable materials
• Any mounting position
Threaded to Tube Adapters
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | QS |
Model Number p | 153106 |
Thread Material | Brass |
Minimum Operating Temperature | -10°C |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 14 bar |
- RS Stock No.:
- 121-5963
- Mfr. Part No.:
- QST-1/8-4
- Brand:
- Festo