Festo NPQH Series Tee Threaded Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection Style, 578396
- RS Stock No.:
- 125-9649
- Mfr. Part No.:
- NPQH-T-G14-Q8-P10
- Brand:
- Festo
6 In stock for same day dispatch
4 available from Europe for delivery within 2 working day(s).
Added
Price 1 Bag of 10
Kr. 896,50
(exc. VAT)
Kr. 1 120,62
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | Kr. 896,50 | Kr. 89,65 |
*price indicative |
- RS Stock No.:
- 125-9649
- Mfr. Part No.:
- NPQH-T-G14-Q8-P10
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Festo Push-In Threaded-to-Tube Tee Adaptor, G1/4 Male to 8mm - NPQH-T-G14-Q8-P10
Ensure the smooth running of your compressed air system with this versatile and robust adaptor from Festo. The tee-shaped fitting is ideal for easily joining two hoses and can handle powerful pressure of up to 20 bar. High-quality steel construction gives this connector excellent resistance to moisture and chemical corrosion, for extended service life. Vibrations and pressure surges are quickly absorbed, while a stainless steel retaining claw holds tubing securely without damaging its surface.
• High-quality nitrile rubber sealing ring that ensures an air-tight and dependable connection
• User-friendly and convenient as the fitting can be aligned after it's been mounted
• Push-in technology that quickly achieves a durable join without the need for tools
• Wide operating temperature range of 0°C to +150°C so it's suitable for high-temperature applications
• User-friendly and convenient as the fitting can be aligned after it's been mounted
• Push-in technology that quickly achieves a durable join without the need for tools
• Wide operating temperature range of 0°C to +150°C so it's suitable for high-temperature applications
Applications
• Medical technology
• Pharmaceutical industry
• Aerospace
• Food and beverage production
• Pharmaceutical industry
• Aerospace
• Food and beverage production
What's the function of a tee connector?
A tee adaptor is one of the most commonly used pipe fittings. It combines or divides compressed airflow and you can use it to connect pipes or change the direction of a pipe flow. Its shape allows for two outlets to be connected to the main pipe run at a 90-degree angle, which helps save space in restricted areas.
Threaded to Tube Adapters
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Manufacturer Series | NPQH |
Inlet Port | G 1/4 Male |
Number of Inlet Ports | 1 |
Model Number p | 578396 |
Outlet Port | Push In 8 mm |
Number of Outlet Ports | 1 |
Thread Material | Brass |
Maximum Operating Temperature | +150°C |
Food Grade | Yes |
Minimum Operating Temperature | 0°C |
Maximum Operating Pressure | 20 bar |
Body Material | Brass |
Angle | 90° |
Chemical Resistant | Yes |
Finish | Nickel Plated |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787 |
- RS Stock No.:
- 125-9649
- Mfr. Part No.:
- NPQH-T-G14-Q8-P10
- Brand:
- Festo