RS PRO 1200 Series Tee Threaded Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 299-4250
- Brand:
- RS PRO
- RS Stock No.:
- 299-4250
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Branch Tee Adaptor - Male Tapered/Parallel
This RS Pro branch adapter tee can be used with rigid polyamide tubes. The special shape of the guiding cone ensures that the tube cnnot be accidentally cut. The locking nuts provided on two ends can be tightened by hand or with a spanner. The two push in connections are coupled with a male tapered thread to ensure a tight seal.
Features and Benefits
Threaded to tube tee adapter
Suitable for Nylon or Polyurethane tubing
Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.
Operating Temperature Range -18 to +70°C
Operating Pressure of -1 to 15 bar
Operating Pressure of -1 to 15 bar
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | 1200 |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -18°C |
Maximum Operating Pressure | 15 bar |
Standards Met | RoHS Compliant |