SMC KQ2 Series Tee Threaded Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection Style
- RS Stock No.:
- 771-6222
- Mfr. Part No.:
- KQ2Y08-U02A
- Brand:
- SMC
10 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 49,472
(exc. VAT)
Kr. 61,84
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 49,472 | Kr. 247,36 |
*price indicative |
- RS Stock No.:
- 771-6222
- Mfr. Part No.:
- KQ2Y08-U02A
- Brand:
- SMC
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
Male Run Tee KQ2Y
The KQ2Y male run tee fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2Y male run tees are also more compact in design which means that these connectors can be used within a confined space. Male run tees are designed to be used to branch female threads at 90° angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | Uni 1/4 Male |
Manufacturer Series | KQ2 |
Thread Material | Nickel Plated Brass |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Body Material | PBT |