Festo CQ Series Tee Tube-to-Tube Adaptor, Push In 18 mm to Push In 18 mm, Tube-to-Tube Connection Style, 177689
- RS Stock No.:
- 202-3131
- Mfr. Part No.:
- CQT-18
- Brand:
- Festo
8 In stock for same day dispatch
Not available for next day delivery
Added
Price Each
Kr. 135,08
(exc. VAT)
Kr. 168,85
(inc. VAT)
Units | Per unit |
1 + | Kr. 135,08 |
- RS Stock No.:
- 202-3131
- Mfr. Part No.:
- CQT-18
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Festo The Festo push-in T-connector CQT-18 For high flow rates. It has nominal size 16 mm and assembly position any.
Container size 1
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 7 bar
Design structure Push/pull principle
Operating pressure complete temperature range -0,95 - 7 bar
Specifications
Attribute | Value |
---|---|
Connector A | Push In 18 mm |
Connector B | Push In 18 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | CQ |
Connector C | Push In 18 mm |
Model Number p | 177689 |
Chemical Resistant | Yes |