Legris LF3600 Series Tee Tube-to-Tube Adaptor Push In 12 mm, Push In 12 mm to Push In 12 mm, Tube-to-Tube Connection
- RS Stock No.:
- 445-4518
- Mfr. Part No.:
- 3604 12 00
- Brand:
- Legris
34 In stock for same day dispatch
Added
Price Each (In a Pack of 2)
Kr. 181,94
(exc. VAT)
Kr. 227,42
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | Kr. 181,94 | Kr. 363,88 |
10 - 18 | Kr. 176,33 | Kr. 352,66 |
20 + | Kr. 170,665 | Kr. 341,33 |
*price indicative |
- RS Stock No.:
- 445-4518
- Mfr. Part No.:
- 3604 12 00
- Brand:
- Legris
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Equal Tee Push-in Fitting
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Standards
FDA
Specifications
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Tee Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3600 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +120°C |
Maximum Operating Pressure | 20 bar |
- RS Stock No.:
- 445-4518
- Mfr. Part No.:
- 3604 12 00
- Brand:
- Legris