SMC Exhaust Spacer

  • RS Stock No. 826-2486
  • Mfr. Part No. VVFS3000-20A-1
  • Brand SMC
Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): JP
Product Details

SMC VFS3000 Series

The VFS3000 series consist of 5 port pilot solenoid valves. These valves come with metal seals and base mounted or body ported type manifolds. They are available in various port sizes ranging from 1/8 to 3/4 with Rc(PT), NPTF and G(PF) thread types. Body ported manifolds are available with bar or separate type manifold bases.

Plug in type throttle valve spacer for the VFS3000 series solenoid valve which can control cylinder speed by throttling exhaust. Blanking plate used on manifold blocks being prepared for removing a valve for maintenance or spare valve mounting is also available.

SMC VF Series

Specifications
Attribute Value
Manufacturer Series VFS3000
Discontinued product
Related Products
Festo push button actuator for use with Festo ...
Description:
Festo push button actuator for use with Festo SV, SVS and SVOS series mechanicaly actuated valves. The actuator has a installation diameter of 22.5mm and a IP40 protection rating. Actuation torque is 0.4 Nm.
Pinch valve seal cartridges for Festo’s VZQA series ...
Description:
Pinch valve seal cartridges for Festo’s VZQA series pinch valves. Available in silicone, EPDM and NBR rubber and to fit DN6 and DN15 size pinch valves. • Pinch valves control granulates, liquids containing solid particles, highly viscous, contaminated and abrasive ...
A range of plugs and gaskets from SMC, ...
Description:
A range of plugs and gaskets from SMC, suitable for use with the M5 series miniature fittings. M5 Nickel plated miniature fittings offering a compact and space saving design. The tube has a large retaining force with hose nipples assuring ...
A range of modular DIN rail mounted solenoid ...
Description:
A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C. For use with SY5000 Z ...