SMC Block Plate

  • RS Stock No. 843-4855
  • Mfr. Part No. VVQZ200-10A-5
  • Brand SMC
Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): JP
Product Details

VQZ Series Accessories

A range of accessories for the SMC VQZ series solenoid valves.

SMC VQZ series

Specifications
Attribute Value
Manufacturer Series VVQZ200
Discontinued product
Related Products
Illuminating seals are mounted between the plug socket ...
Description:
Illuminating seals are mounted between the plug socket and solenoid coil. The sealing lip points to the coil side, the label to the device socket. The seal is illuminated yellow after the power is switched on. For solenoid coil type: ...
For valves with EB solenoid coil. Pre-assembled. Cable ...
Description:
For valves with EB solenoid coil. Pre-assembled. Cable lengths 2.5 m, 5 m and 10 m24 V DC: with LEDs and protective circuit. Not suitable for energy chainsKMEB-1 with PVC cableKMEB-2 with PUR cableKMEB-3 with PVC cable.
The Festo LED pilot valve plug socket cable ...
Description:
The Festo LED pilot valve plug socket cable is super flexible and high-strength cables of the Festo KME series. These cables can be used in automation and mechatronics based applications. • Versions with switching status display• Welding field immune designs• ...
SY100 Series 3-port solenoid valves offer low power ...
Description:
SY100 Series 3-port solenoid valves offer low power consumption with a long life cycle. This series of valves are compact in design offering the user flexibility while maintaining a high flow rate. SY100 solenoid valves can be used within a ...