SMC Solenoid Valve

  • RS Stock No. 849-6917
  • Mfr. Part No. VVFS2000-20A-2
  • Brand SMC
Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): JP
Product Details

SMC VFS2000 Series

Throttle valve spacers and blanking plates from SMC, for use with VFS manifold blocks being prepared for maintenance. The throttle valves spacers are available as plug-in or non-plug-in type.

SMC VF Series

Specifications
Attribute Value
Manufacturer Series VVFS2000
Discontinued product
Related Products
The SMC VFM and VZM ranges of twist ...
Description:
The SMC VFM and VZM ranges of twist selector control valves are a compact design, 5 port mechanical valves. Theses valves offer a large flow capacity and a high cycle rate. The VFM and VZM ranges are suitable for use ...
Shuttle (OR gate) version can be used to ...
Description:
Shuttle (OR gate) version can be used to connect independent signal sources to a common pilot lineAND gate function gives output signal only when both input signals are present. Colour coded port identification.
The SMC VFM200 series 5 port toggle lever ...
Description:
The SMC VFM200 series 5 port toggle lever valves are a compact, mechanical valve with a metal seal style. This series has a large flow capacity and a high cycle rate. The VFM offers an internal or external pilot body ...
SMC’s VM200 series of twist selector mechanical pneumatic ...
Description:
SMC’s VM200 series of twist selector mechanical pneumatic valves have a large flow rate and are built to withstand harsh working conditions and are ideal for pneumatic control panels and confirming the position of a work piece using a pneumatic ...