SMC Manifold

  • RS Stock No. 849-6976
  • Mfr. Part No. VVQ1000W-27-4
  • Brand SMC
Technical Reference
Legislation and Compliance
Non Compliant
COO (Country of Origin): JP
Product Details

SMC VQ1000 Accessories

A selection of VQ accessories from SMC for base mounted manifolds assemblies.

SMC VQ Series

Specifications
Attribute Value
Manufacturer Series VVQ1000W
Discontinued product
Related Products
Direct acting 3/2 solenoid actuated/spring return valves. High ...
Description:
Direct acting 3/2 solenoid actuated/spring return valves. High flow capacity. Selective porting can provide differing valve functions e.g. N/C, N/O, Selector, Diverter. Integral indicator light and surge voltage suppressor. Optional foot mounting kit. Temperature range 0 to + 50°C.
A range of modular DIN rail mounted solenoid ...
Description:
A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C. For use with SY5000 Z ...
These valves can be used singly or with ...
Description:
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
SY100 Series 3-port solenoid valves offer low power ...
Description:
SY100 Series 3-port solenoid valves offer low power consumption with a long life cycle. This series of valves are compact in design offering the user flexibility while maintaining a high flow rate. SY100 solenoid valves can be used within a ...