SMC PBT, PP Pneumatic Y Threaded-to-Tube Adapter, NPT 1/4 Male, Push In 1/2 in

  • RS Stock No. 840-4378
  • Mfr. Part No. KQ2U13-35AS
  • Brand SMC
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Union Y KQ2U

The KQ2U union Y fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2U union Y's are also more compact in design which means that these connectors can be used within a confined space. Union Y fittings are to used to connect tubing in the same direction. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)

Specifications
Attribute Value
Connection Style Threaded-to-Tube
Connector A NPT 1/4 Male
Connector A - Gender Male
Manufacturer Series KQ2
Material PBT, PP
Maximum Operating Pressure 1 MPa, 3 MPa
Maximum Operating Temperature +40 °C, +60 °C
Minimum Operating Temperature -5 °C, 0 °C
Discontinued product