Festo QSY Series Y Tube-to-Tube Adaptor, Push In 10 mm to Push In 8 mm, Tube-to-Tube Connection Style, 133149
- RS Stock No.:
- 203-8876
- Mfr. Part No.:
- QSY-10H-8-B
- Brand:
- Festo
- RS Stock No.:
- 203-8876
- Mfr. Part No.:
- QSY-10H-8-B
- Brand:
- Festo
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Festo's regulator plate used for valve terminal VTSA and VTSA-F, standard port pattern to 15407-2 up to maximum 10 bar. Its width size is 26mm and selection of pressure gauge is possible. It assembled in any position and used aluminium die cast housin
Ambient temperature -5 to 50 °C
Protection class IP65
Product weight 402 g
Protection class IP65
Product weight 402 g
Specifications
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Y Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QSY |
Connector C | Push In 8 mm |
Model Number p | 133149 |
Body Material | PBT |