John Guest PM Series Y Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
- RS Stock No.:
- 704-3082
- Mfr. Part No.:
- PM2304E
- Brand:
- John Guest
142 In stock for same day dispatch
Added
Price 1 Bag of 2
Kr. 74,25
(exc. VAT)
Kr. 92,81
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 - 4 | Kr. 74,25 | Kr. 37,125 |
5 - 9 | Kr. 71,83 | Kr. 35,915 |
10 + | Kr. 69,52 | Kr. 34,76 |
*price indicative |
- RS Stock No.:
- 704-3082
- Mfr. Part No.:
- PM2304E
- Brand:
- John Guest
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Two-Way Divider
ST Fittings
Metric size fittings especially produced for use on air, potable liquids, foodstuff, pneumatic applications, inert gases & vacuum
Approvals
WRAS, Food Quality
Specifications
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Y Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | PM |
Connector C | Push In 4 mm |
Maximum Operating Pressure | 16 bar |
Minimum Operating Temperature | -20°C |
Body Material | Acetal Copolymer |
Maximum Operating Temperature | +65°C |