SL POWER AULT Single POE Injector, 100 → 250V ac Input, 56V Output, 710mA, 40W

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Power over Ethernet Injector PENT1040A Series

The SL Power Electronics AULT PENT1040A is a 40W Power over Ethernet gigabit injector, IEEE802.3af non-compliant with a wide AC input range of 100 to 250Vac. This Power over Ethernet high power gigabit injector operates at 10/100/1000MbPS data rates. The PENT1040A 40W Power over Ethernet gigabit injector enables non-PoE devices to receive power from the PoE injector via an Ethernet connection.

10/100/1000 (MbPS) Data Rates
Self-contained Injector
100-250VAC Universal Input
Desktop Style / Non-vented Case
IEEE802.3af Non-Compliant
Power On LED
Over Load Shutdown and Short Circuit Protection
Regulated Output with Low Ripple
Complies with EMI/RFI Regulations
CE Compliant
3-pin IEC320 C14 mains input socket

Standards

UL/CSA60950, EN60950, LVD, EMCD

Approvals

cULus, TUV, CE

SL Power Electronics PoE Injectors & Splitters

Specifications
Attribute Value
Input Voltage 100 → 250V ac
Output Voltage 56V
Output Current 710mA
Number of Output Ports 1
Power Rating 40W
Package Desk Top
Efficiency 75.1%
MTBF 100000h
Length 133mm
Width 54mm
Depth 36mm
Weight 200g
Minimum Temperature 0°C
Maximum Temperature +40°C
Number of DC Power Output Ports 1
Discontinued product
Related Products
Single-port Power-over-Ethernet Midspan Injectors inject power into ethernet ...
Description:
Single-port Power-over-Ethernet Midspan Injectors inject power into ethernet cables to supply power and data to a PoE enabled devices. Diagnostic LEDs. Over voltage, over current and short circuit protection. Output voltage protection. Fully regulated outputRJ45 Data In and Data/Power Out ...
Single Port 15.4W Power over Ethernet Desktop POE15x-560 ...
Description:
Single Port 15.4W Power over Ethernet Desktop POE15x-560 Passive Power Injector. No Detection – passive injector Gigabit data rates Non-Vented Case Full Protection OCP, OVP Small case size 1 Year Warranty Low Cost IP Telephones Security Cameras Wireless Network Access ...
Phihong POE29U-1AF 20W Single Port Midspan. Replaces POE21U-1AF ...
Description:
Phihong POE29U-1AF 20W Single Port Midspan. Replaces POE21U-1AF and POE20U-560(G. Gigabit Compatible. Limited Power Source. Non-Vented Case. Over-voltage/Over-current Protection.
4-port Power-over-Ethernet Midspan Injector injects power into ethernet ...
Description:
4-port Power-over-Ethernet Midspan Injector injects power into ethernet cables to supply power and data to a PoE enabled devices. Fully compliant to IEEE802.3at standard125W power supply providing full power of 33.6W to all four ports - No power management required. ...