- RS Stock No.:
- 117-656
- Mfr. Part No.:
- MKT1822510255
- Brand:
- Vishay
390 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 11,066
(exc. VAT)
Kr. 13,832
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | Kr. 11,066 | Kr. 110,66 |
100 - 240 | Kr. 8,855 | Kr. 88,55 |
250 - 490 | Kr. 8,299 | Kr. 82,99 |
500 - 990 | Kr. 7,744 | Kr. 77,44 |
1000 + | Kr. 7,188 | Kr. 71,88 |
*price indicative |
- RS Stock No.:
- 117-656
- Mfr. Part No.:
- MKT1822510255
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
MKT 1822 Series
Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1822 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 8.5mm |
Height | 16.5mm |
Dimensions | 26.5 x 8.5 x 16.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
- RS Stock No.:
- 117-656
- Mfr. Part No.:
- MKT1822510255
- Brand:
- Vishay