- RS Stock No.:
- 108-2980
- Mfr. Part No.:
- MKS4D041003F00KSSD
- Brand:
- WIMA
1795 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 9,13
(exc. VAT)
Kr. 11,41
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | Kr. 9,13 | Kr. 45,65 |
125 - 495 | Kr. 4,62 | Kr. 23,10 |
500 - 2495 | Kr. 3,652 | Kr. 18,26 |
2500 - 4995 | Kr. 3,168 | Kr. 15,84 |
5000 + | Kr. 3,124 | Kr. 15,62 |
*price indicative |
- RS Stock No.:
- 108-2980
- Mfr. Part No.:
- MKS4D041003F00KSSD
- Brand:
- WIMA
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MKS4 Series
Encapsulated in a flame retardant plastic case
Their good humidity protection and wide operating temperature range make them suitable for many industrial applications
Their good humidity protection and wide operating temperature range make them suitable for many industrial applications
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKS4 |
Lead Pitch | 10mm |
Length | 13mm |
Depth | 4mm |
Height | 11mm |
Dimensions | 4 x 11 x 13mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
- RS Stock No.:
- 108-2980
- Mfr. Part No.:
- MKS4D041003F00KSSD
- Brand:
- WIMA