- RS Stock No.:
- 164-9521
- Mfr. Part No.:
- F161WP105K050V
- Brand:
- KEMET
Available to back order for despatch 06.11.2024
Added
Price Each (On a Reel of 800)
Kr. 24,984
(exc. VAT)
Kr. 31,23
(inc. VAT)
Units | Per unit | Per Reel* |
800 + | Kr. 24,984 | Kr. 19 987,20 |
*price indicative |
- RS Stock No.:
- 164-9521
- Mfr. Part No.:
- F161WP105K050V
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
KEMETs F161 Series polyester (PET) film surface mount capacitor is encapsulated in a self-extinguishing material.
Rated voltage: 50 – 630 VDC
Rated voltage: 30 – 250 VAC
Capacitance range: 0.01 – 12 μF
EIA size: 2220 – 6560
Capacitance tolerance: ±5%, ±10%, ±20%, other tolerances
available on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of -55˚C to +125˚C
Automotive grade options available
Rated voltage: 30 – 250 VAC
Capacitance range: 0.01 – 12 μF
EIA size: 2220 – 6560
Capacitance tolerance: ±5%, ±10%, ±20%, other tolerances
available on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of -55˚C to +125˚C
Automotive grade options available
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 30 V ac, 50 V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | F161 |
Automotive Standard | AEC-Q200 |
Length | 10.2mm |
Depth | 9.1mm |
Height | 5.5mm |
Dimensions | 10.2 x 9.1 x 5.5mm |
Dielectric | Metallised Polyester |
Terminal Type | Through Hole |
Package/Case | 4036 |
Dissipation Factor | 1.5% |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |