- RS Stock No.:
- 166-5866
- Mfr. Part No.:
- MKT 1817-222//405
- Brand:
- Vishay
430 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 6,122
(exc. VAT)
Kr. 7,652
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | Kr. 6,122 | Kr. 61,22 |
100 - 240 | Kr. 5,199 | Kr. 51,99 |
250 - 490 | Kr. 5,088 | Kr. 50,88 |
500 - 990 | Kr. 4,833 | Kr. 48,33 |
1000 + | Kr. 3,677 | Kr. 36,77 |
*price indicative |
- RS Stock No.:
- 166-5866
- Mfr. Part No.:
- MKT 1817-222//405
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
MKT 1817 Series
Vishay MKT1817 series are metallized polyester film capacitors designed for mounting on printed-circuit boards. The MKT1817 have a flame retardant plastic case and are epoxy resin sealed, suitable for various applications.
Tinned wire leads
Flame retardant
Epoxy resin sealed
Flame retardant
Epoxy resin sealed
Specifications
Attribute | Value |
---|---|
Capacitance | 2.2nF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1817 |
Lead Pitch | 5mm |
Length | 7.5mm |
Depth | 2.5mm |
Height | 6mm |
Dimensions | 2.5 x 6 x 7.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.5mm |
- RS Stock No.:
- 166-5866
- Mfr. Part No.:
- MKT 1817-222//405
- Brand:
- Vishay