- RS Stock No.:
- 166-6235
- Mfr. Part No.:
- MKT1822368405
- Brand:
- Vishay
210 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 13,61
(exc. VAT)
Kr. 17,01
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | Kr. 13,61 | Kr. 136,10 |
100 - 490 | Kr. 10,877 | Kr. 108,77 |
500 - 990 | Kr. 10,21 | Kr. 102,10 |
1000 + | Kr. 9,532 | Kr. 95,32 |
*price indicative |
- RS Stock No.:
- 166-6235
- Mfr. Part No.:
- MKT1822368405
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
MKT 1822 Series
Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications
Specifications
Attribute | Value |
---|---|
Capacitance | 68nF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1822 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 5.5mm |
Height | 10.5mm |
Dimensions | 5.5 x 10.5 x 18mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |