- RS Stock No.:
- 166-8584
- Mfr. Part No.:
- MKT1822410635
- Brand:
- Vishay
40 In stock for same day dispatch
Added
Price Each (In a Pack of 10)
Kr. 5,145
(exc. VAT)
Kr. 6,431
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | Kr. 5,145 | Kr. 51,45 |
*price indicative |
- RS Stock No.:
- 166-8584
- Mfr. Part No.:
- MKT1822410635
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
MKT 1822 Series
Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 220 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1822 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 6.5mm |
Height | 14.5mm |
Dimensions | 6.5 x 14.5 x 26.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |