- RS Stock No.:
- 171-0770
- Mfr. Part No.:
- MKS4G034705B00KSSD
- Brand:
- WIMA
Available to back order for despatch 27.08.2024
Added
Price Each (In a Bag of 1000)
Kr. 5,437
(exc. VAT)
Kr. 6,796
(inc. VAT)
Units | Per unit | Per Bag* |
1000 + | Kr. 5,437 | Kr. 5 437,00 |
*price indicative |
- RS Stock No.:
- 171-0770
- Mfr. Part No.:
- MKS4G034705B00KSSD
- Brand:
- WIMA
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MKS4 Series
Encapsulated in a flame retardant plastic case
Their good humidity protection and wide operating temperature range make them suitable for many industrial applications
Their good humidity protection and wide operating temperature range make them suitable for many industrial applications
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 200 V ac, 400 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKS4 |
Lead Pitch | 22.5mm |
Length | 26.5mm |
Depth | 8mm |
Height | 15mm |
Dimensions | 6 x 15 x 26.5mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +100°C |
- RS Stock No.:
- 171-0770
- Mfr. Part No.:
- MKS4G034705B00KSSD
- Brand:
- WIMA