- RS Stock No.:
- 173-3728
- Mfr. Part No.:
- MKT1822510015
- Brand:
- Vishay
- RS Stock No.:
- 173-3728
- Mfr. Part No.:
- MKT1822510015
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
MKT 1822 Series
Main applications include: Blocking, bypassing, filtering, timing, coupling and decoupling circuits, interference suppression in low voltage applications
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1822 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 7.5mm |
Height | 13.5mm |
Dimensions | 7.5 x 13.5 x 18mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.8mm |