- RS Stock No.:
- 173-5992
- Mfr. Part No.:
- MDC10475K50A52P3TUBE
- Brand:
- KEMET
Available to back order for despatch 01.08.2024
Added
Price Each
Kr. 140,32
(exc. VAT)
Kr. 175,40
(inc. VAT)
Units | Per unit |
1 + | Kr. 140,32 |
- RS Stock No.:
- 173-5992
- Mfr. Part No.:
- MDC10475K50A52P3TUBE
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
Dual in-line (DIL) metallized polyester (PET) film capacitor For surface mounting. Encapsulated in self-extinguishing material.
Rated voltage: 50 – 630 VDC
Rated voltage: 30 – 220 VAC
Capacitance range: 0.033 – 15 μF
Capacitance tolerance: ±5%, ±10%
Lead-free terminations
Operating temperature range of −55°C to +125°C
Applications
Typical applications include high frequency switched-mode
power supplies, DC/DC converters and input/output filtering
Rated voltage: 30 – 220 VAC
Capacitance range: 0.033 – 15 μF
Capacitance tolerance: ±5%, ±10%
Lead-free terminations
Operating temperature range of −55°C to +125°C
Applications
Typical applications include high frequency switched-mode
power supplies, DC/DC converters and input/output filtering
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 30 V ac, 50 V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | MDC |
Lead Pitch | 2.54 mm, 10 mm |
Length | 11mm |
Depth | 12.2mm |
Height | 6.05mm |
Equivalent Series Resistance | 6mΩ |
Dimensions | 11 x 12.2 x 6.05mm |
Dissipation Factor | 0.8 % @ 1 kHz, 1.5 % @ 10 kHz |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.5mm |
- RS Stock No.:
- 173-5992
- Mfr. Part No.:
- MDC10475K50A52P3TUBE
- Brand:
- KEMET