- RS Stock No.:
- 183-3096
- Mfr. Part No.:
- AMZ0400J10200000000
- Brand:
- NISSEI
Discontinued product
- RS Stock No.:
- 183-3096
- Mfr. Part No.:
- AMZ0400J10200000000
- Brand:
- NISSEI
Technical Reference
Legislation and Compliance
Product Details
NISSEI Polyester Capacitor
The NISSEI AMZ series, 1nF is a through-hole mount polyester capacitor. It has a voltage rating of 400VDC.
Features and Benefits
Auto insertion
Insulation resistance is 30000mohm
Lead pitch is 4mm
Operating temperature ranges between -40°C and 85°C
Small allowance in the lead pitch dimensions
Small size, in H dimension that is advantageous to save space of PCB
Tolerance is ±5%
Insulation resistance is 30000mohm
Lead pitch is 4mm
Operating temperature ranges between -40°C and 85°C
Small allowance in the lead pitch dimensions
Small size, in H dimension that is advantageous to save space of PCB
Tolerance is ±5%
Applications
general-purpose
Industrial
Snubber circuits
Industrial
Snubber circuits
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 400V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | AMZ |
Lead Pitch | 4mm |
Length | 6.5mm |
Depth | 3.5mm |
Height | 11mm |
Dimensions | 6.5 x 3.5 x 11mm |
Dissipation Factor | 0.008% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Lead Diameter | 0.5mm |