- RS Stock No.:
- 185-4145
- Mfr. Part No.:
- MKT1813368255
- Brand:
- Vishay
5 In stock for same day dispatch
Added
Price Each (In a Pack of 5)
Kr. 16,17
(exc. VAT)
Kr. 20,21
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 16,17 | Kr. 80,85 |
50 - 120 | Kr. 9,702 | Kr. 48,51 |
125 - 245 | Kr. 8,888 | Kr. 44,44 |
250 - 495 | Kr. 7,282 | Kr. 36,41 |
500 + | Kr. 6,468 | Kr. 32,34 |
*price indicative |
- RS Stock No.:
- 185-4145
- Mfr. Part No.:
- MKT1813368255
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
Product Details
MKT 1813 Series
Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits
Specifications
Attribute | Value |
---|---|
Capacitance | 68nF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1813 |
Lead Pitch | 17.5mm |
Length | 14mm |
Dielectric | Metallised Polyester |
Terminal Type | Through Hole |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.7mm |
Minimum Operating Temperature | -55°C |