- RS Stock No.:
- 164-9843
- Mfr. Part No.:
- LDEEC3100KA5N00
- Brand:
- KEMET
Available to back order for despatch 18.02.2025
Added
Price Each (In a Pack of 5)
Kr. 10,89
(exc. VAT)
Kr. 13,61
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | Kr. 10,89 | Kr. 54,45 |
50 - 95 | Kr. 9,262 | Kr. 46,31 |
100 - 245 | Kr. 8,162 | Kr. 40,81 |
250 - 495 | Kr. 7,062 | Kr. 35,31 |
500 + | Kr. 6,556 | Kr. 32,78 |
*price indicative |
- RS Stock No.:
- 164-9843
- Mfr. Part No.:
- LDEEC3100KA5N00
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
KEMET LDE Series
KEMET LDE series metallized film capacitor are surface mounting polyethylene naphthalate capacitors designed for demanding automotive electronics requirements. The LDE Series is designed for high stability, accuracy and high temperature applications such as bypassing and signal coupling.
High operating temperature range
RoHS Complaint and lead-free terminations
RoHS Complaint and lead-free terminations
Polyethylene naphthalate (PEN) film capacitor for surface mounting.
Rated voltage: 50 – 1,000 VDC
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
Rated voltage: 40 – 250 VAC
Capacitance range: 0.001 – 4.7 μF
EIA size: 1206 – 6054
Capacitance tolerance: ±10%, ±20%, ±5% on request
Climatic category: 55/125/56
Lead-free terminations
Operating temperature range of −55°C to +125°C
Automotive grades available
SMT 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 63 V ac, 100 V dc |
Mounting Type | Surface Mount |
Tolerance | ±10% |
Series | LDE |
Length | 4.7mm |
Depth | 3.3mm |
Height | 2.4mm |
Dimensions | 4.7 x 3.3 x 2.4mm |
Dielectric | Polyethylene Naphthalate |
Terminal Type | Through Hole |
Package/Case | 1812 (4532M) |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |