KEMET SMR Metallised Polyphenylene Sulphide Film Capacitor, 63 V ac, 100V dc, ±5%, 470nF, Through Hole
- RS Stock No.:
- 171-9423
- Mfr. Part No.:
- SMR7.5474J100K04L16.5CBULK
- Brand:
- KEMET
4 In stock for same day dispatch
Added
Price Each (In a Pack of 2)
Kr. 33,385
(exc. VAT)
Kr. 41,731
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 18 | Kr. 33,385 | Kr. 66,77 |
20 - 48 | Kr. 30,995 | Kr. 61,99 |
50 - 98 | Kr. 28,33 | Kr. 56,66 |
100 - 198 | Kr. 26,33 | Kr. 52,66 |
200 + | Kr. 24,055 | Kr. 48,11 |
*price indicative |
- RS Stock No.:
- 171-9423
- Mfr. Part No.:
- SMR7.5474J100K04L16.5CBULK
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The SMR Series is a metallized polyphenylene sulfide film capacitor with vacuum-evaporated aluminium electrodes. Radial leads of tinned wire are electrically welded to the contact metal layer on the ends of the capacitor winding. The capacitor is encapsulated in self-extinguishing material.
Voltage range: 50 – 400 VDC: 30 – 200 VAC
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C
Capacitance range: 0.001 – 22 μF
Lead spacing: 5 – 27.5 mm
Capacitance tolerance: ±10%, ±20%, ±2.5% and ±5%
Tape and reel packaging
Lead-free terminations
Category temperature range −55 to +150°C
Rated temperature +125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 63 V ac, 100V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | SMR |
Lead Pitch | 7.5mm |
Length | 10.5mm |
Depth | 6mm |
Height | 12mm |
Dimensions | 10.5 x 6 x 12mm |
Dielectric | Metallised Polyphenylene Sulphide |
Terminal Type | Through Hole |
Lead Diameter | 0.6mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
- RS Stock No.:
- 171-9423
- Mfr. Part No.:
- SMR7.5474J100K04L16.5CBULK
- Brand:
- KEMET