- RS Stock No.:
- 923-0376
- Mfr. Part No.:
- ECPU1C334MA5
- Brand:
- Panasonic
Available to back order for despatch 29.04.2024
Added
Price Each (On a Reel of 3000)
Kr. 7,223
(exc. VAT)
Kr. 9,029
(inc. VAT)
Units | Per unit | Per Reel* |
3000 + | Kr. 7,223 | Kr. 21 669,00 |
*price indicative |
- RS Stock No.:
- 923-0376
- Mfr. Part No.:
- ECPU1C334MA5
- Brand:
- Panasonic
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ECPU (A) Series
ECPU(A) film capacitors from Panasonic feature a mouldless construction with an inner electrode and stacked dielectric. These film capacitors provide capacitance values up to 1.0 μF and low ESR.
Reflow soldering only
Small 3225 package size
Small 3225 package size
Applications
Suitable applications for these film capacitors include noise suppression and coupling.
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Tolerance | ±20% |
Series | ECPU (A) |
Suppression Class | X |
Length | 3.2mm |
Depth | 1.6mm |
Height | 1mm |
Dimensions | 3.2 x 1.6 x 1mm |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +85°C |
Package/Case | 1206 (3216M) |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 923-0376
- Mfr. Part No.:
- ECPU1C334MA5
- Brand:
- Panasonic