- RS Stock No.:
- 466-485
- Mfr. Part No.:
- B32024A3154M000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 466-485
- Mfr. Part No.:
- B32024A3154M000
- Brand:
- EPCOS
Legislation and Compliance
Product Details
B3202* Series
Polypropylene construction with a plastic case (UL 94 V-0) and epoxy resin sealing (UL 94 V-0)
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and Line to ground applications
Operating Temperature: -40 → 110 °C
Very small dimensions
Good self-healing properties
High voltage capability
Typical applications include Y2 class for interference suppression and Line to ground applications
Operating Temperature: -40 → 110 °C
Standards
EN 132400 /
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)
IEC 60384-14 (300 V AC)
UL1414 (250 V AC)
UL1283 (400 V AC)
CSA C22.2 No.1 (250 V AC)
CSA C22.2 No.8 (400 V AC)
Warning
Capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Specifications
Attribute | Value |
---|---|
Capacitance | 150nF |
Voltage | 300V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B32024 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Depth | 11mm |
Height | 19mm |
Dimensions | 31.5 x 11 x 19mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Maximum Operating Temperature | +110°C |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -40°C |