KEMET 3 x 61.5μF Power Factor Correction Capacitor PFC 415V ac -5 → +10% Tolerance Stud Mount C9T Series

  • RS Stock No. 136-5132
  • Mfr. Part No. C9TS5MD5615AARX
  • Brand KEMET
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): BG
Product Details

KEMET C9T Series PFC Capacitors

KEMET C9T aluminum can capacitors are 3 phase capacitors for power factor correction (PFC). KEMET C9T 415/440 V ac rated voltage capacitors feature polypropylene metallised film and include an overpressure safety device. C9T PFC capacitors are also available with delta connections. These KEMET capacitors offer high capacitance density and a long lifetime. 27.4 μF to 154μF capacitance value, 415 VAC or 440 VAC voltage rating, 9 to 45A rated current.

Features

Polypropylene metallised film with cylindrical aluminium can type
Overpressure safety device
High capacitance density
Available with delta connections

Applications

Power Factor Correction

Specifications
Attribute Value
Voltage 415 V ac
Capacitance 3 x 61.5 µF
Mounting Type Stud Mount
Series C9T
Height 160mm
Minimum Operating Temperature -25°C
Maximum Operating Temperature +55°C
Terminal Type Screw Clamp
Discontinued product
Related Products
Metallised Polypropylene for use as interference suppressors in ...
Description:
Metallised Polypropylene for use as interference suppressors in X1 and across line applications. Encapsulated in self-extinguishing material to meet the requirements of UL94V-0Temperature Range -40°C to +105°C.
The C44P-R capacitor is a polypropylene metallized film ...
Description:
The C44P-R capacitor is a polypropylene metallized film capactior with a cylindrical, aluminium can-type design filled with a soft, vegetable oil-based, polyurethane resin. It uses screw terminals, a plastic insulator, and an overpressure safety device. Typical applications include commutation, power ...
The C44P-R capacitor is a polypropylene metallized film ...
Description:
The C44P-R capacitor is a polypropylene metallized film capactior with a cylindrical, aluminium can-type design filled with a soft, vegetable oil-based, polyurethane resin. It uses screw terminals, a plastic insulator, and an overpressure safety device. Typical applications include commutation, power ...
The Phasecap B25673A Series from EPCOS are Power ...
Description:
The Phasecap B25673A Series from EPCOS are Power Factor Correction (PFC) metallised polypropylene film capacitors. B25673A film capacitors are wave cut and feature concentric winding. Constructed in a cylindrical aluminium case with a threaded stud on the base, these PFC ...