KEMET R47 X2 Metallised Polypropylene Film Capacitor, 440 V ac, 1000 V dc, ±10%, 4.7nF, Through Hole
- RS Stock No.:
- 164-9701
- Mfr. Part No.:
- R474F14705001K
- Brand:
- KEMET
Available to back order for despatch 13.12.2024
Added
Price Each (In a Bag of 1800)
Kr. 1,954
(exc. VAT)
Kr. 2,442
(inc. VAT)
Units | Per unit | Per Bag* |
1800 - 1800 | Kr. 1,954 | Kr. 3 517,20 |
3600 - 3600 | Kr. 1,661 | Kr. 2 989,80 |
5400 - 7200 | Kr. 1,542 | Kr. 2 775,60 |
9000 - 10800 | Kr. 1,503 | Kr. 2 705,40 |
12600 + | Kr. 1,466 | Kr. 2 638,80 |
*price indicative |
- RS Stock No.:
- 164-9701
- Mfr. Part No.:
- R474F14705001K
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The R47 is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.
cUL
Class X1
Rated voltage: 440 VAC 50/60 Hz
Capacitance range: 0.0047 – 2.2 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2,700 VDC/1,700 VAC
Self-healing properties
Automotive grades available
22.5 mm Lead Spacing
Class X1
Rated voltage: 440 VAC 50/60 Hz
Capacitance range: 0.0047 – 2.2 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of -40˚C to +110˚C
100% screening factory test at 2,700 VDC/1,700 VAC
Self-healing properties
Automotive grades available
22.5 mm Lead Spacing
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7nF |
Voltage | 440 V ac, 1000 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | R47 X2 |
Automotive Standard | AEC-Q200 |
Lead Pitch | 10mm |
Suppression Class | X2 |
Length | 13mm |
Lead Length | 25mm |
Depth | 4mm |
Height | 9mm |
Dimensions | 13 x 4 x 9mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.6mm |
Dissipation Factor | 0.1% |
Maximum Operating Temperature | +110°C |
Minimum Operating Temperature | -40°C |