- RS Stock No.:
- 165-0097
- Mfr. Part No.:
- R46KI333040P0M
- Brand:
- KEMET
Available to back order for despatch 09.12.2024
Added
Price Each (In a Pack of 10)
Kr. 7,077
(exc. VAT)
Kr. 8,846
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | Kr. 7,077 | Kr. 70,77 |
50 - 90 | Kr. 6,011 | Kr. 60,11 |
100 - 240 | Kr. 5,311 | Kr. 53,11 |
250 - 990 | Kr. 4,633 | Kr. 46,33 |
1000 + | Kr. 4,244 | Kr. 42,44 |
*price indicative |
- RS Stock No.:
- 165-0097
- Mfr. Part No.:
- R46KI333040P0M
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- BG
Product Details
The R46 Series is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.
cUL, CQC
Class X2
Rated voltage: 310 VAC 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,200 VDC/1,500 VAC
Self-healing properties
Class X2
Rated voltage: 310 VAC 50/60 Hz
Capacitance range: 0.01 – 10 μF
Lead spacing: 10.0 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,200 VDC/1,500 VAC
Self-healing properties
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 275V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | R46 |
Lead Pitch | 15mm |
Suppression Class | X2 |
Length | 18mm |
Depth | 7.5mm |
Lead Length | 30mm |
Height | 13.5mm |
Dimensions | 18 x 7.5 x 13.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Maximum Operating Temperature | +110°C |
Dissipation Factor | 0.1% |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.6mm |