- RS Stock No.:
- 165-0330
- Mfr. Part No.:
- R413R32204000M
- Brand:
- KEMET
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for next day delivery
Added
Price Each (In a Pack of 5)
Kr. 6,502
(exc. VAT)
Kr. 8,128
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 6,502 | Kr. 32,51 |
*price indicative |
- RS Stock No.:
- 165-0330
- Mfr. Part No.:
- R413R32204000M
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MK
Product Details
The R41 is constructed of metallized polypropylene film encapsulated with self-extinguishing resin.
cUL, CQC
Class Y2 / X1
Rated voltage: 300 VAC 50/60 Hz
Capacitance range: 0.001 – 1 μF
Lead spacing: 10 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 5,000 VDC/2,500 VAC
Self-healing properties
Automotive grades available
22.5 mm Lead Spacing
Class Y2 / X1
Rated voltage: 300 VAC 50/60 Hz
Capacitance range: 0.001 – 1 μF
Lead spacing: 10 – 37.5 mm
Capacitance tolerance: ±20%, ±10%
Climatic category: 40/110/56
Tape and reel
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 5,000 VDC/2,500 VAC
Self-healing properties
Automotive grades available
22.5 mm Lead Spacing
Specifications
Attribute | Value |
---|---|
Capacitance | 220nF |
Voltage | 300 V ac, 1000 V dc |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | R41 |
Lead Pitch | 27.5mm |
Suppression Class | Y2 |
Length | 32mm |
Depth | 13mm |
Lead Length | 30mm |
Height | 22mm |
Dimensions | 32 x 13 x 22mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +110°C |
Dissipation Factor | 0.3% |