KEMET PME271Y_300 Metallised Polypropylene Film Capacitor, 300 V ac, 1000 V dc, ±10%, 150nF, Through Hole
- RS Stock No.:
- 165-0346
- Mfr. Part No.:
- PME271YE6150KR30
- Brand:
- KEMET
26 In stock for same day dispatch
Added
Price Each (In a Pack of 2)
Kr. 44,55
(exc. VAT)
Kr. 55,69
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | Kr. 44,55 | Kr. 89,10 |
10 - 18 | Kr. 40,995 | Kr. 81,99 |
20 - 48 | Kr. 38,275 | Kr. 76,55 |
50 - 98 | Kr. 36,11 | Kr. 72,22 |
100 + | Kr. 32,94 | Kr. 65,88 |
*price indicative |
- RS Stock No.:
- 165-0346
- Mfr. Part No.:
- PME271YE6150KR30
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FI
Product Details
The PME271E Series consists of multilayer metallized paper, encapsulated and impregnated in self-extinguishing material.
Rated voltage: 300 VAC 50/60 Hz
Capacitance range: 0.01 – 0.22 μF
Lead spacing: 15.2 – 25.4 mm
Capacitance tolerance: ±20% for C ≤ 0.1 μF, ±10% for C > 0
Climatic category: 40/110/56/B, IEC 60068–1
Tape and reel packaging
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,150 VDC
Highest possible safety regarding active and passive
flammability
Capacitance range: 0.01 – 0.22 μF
Lead spacing: 15.2 – 25.4 mm
Capacitance tolerance: ±20% for C ≤ 0.1 μF, ±10% for C > 0
Climatic category: 40/110/56/B, IEC 60068–1
Tape and reel packaging
Lead-free terminations
Operating temperature range of −40˚C to +110˚C
100% screening factory test at 2,150 VDC
Highest possible safety regarding active and passive
flammability
Specifications
Attribute | Value |
---|---|
Capacitance | 150nF |
Voltage | 300 V ac, 1000 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | PME271Y_300 |
Lead Pitch | 25.4mm |
Suppression Class | Y2 |
Length | 30.5mm |
Lead Length | 30mm |
Depth | 15.3mm |
Height | 22mm |
Dimensions | 30.5 x 15.3 x 22mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +115°C |
Lead Diameter | 1mm |
Dissipation Factor | 1.3% |