- RS Stock No.:
- 170-0095
- Mfr. Part No.:
- PHE844RD6100MR06L2
- Brand:
- KEMET
- RS Stock No.:
- 170-0095
- Mfr. Part No.:
- PHE844RD6100MR06L2
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
Product Details
PHE 844 Series
Metallised Polypropylene for use as interference suppressors in X1 and across line applications
Encapsulated in self-extinguishing material to meet the requirements of UL94V-0
Temperature Range -40°C to +105°C
Encapsulated in self-extinguishing material to meet the requirements of UL94V-0
Temperature Range -40°C to +105°C
Warning
X capacitors are designed for connecting directly across a mains supply but should NOT be used in positions where failure of a capacitor would expose anybody to electric shock.
Approvals
ENEC, UL, CSA
X Class - X1
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 440 V ac, 480 V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | PHE844 |
Lead Pitch | 22.5mm |
Length | 26mm |
Lead Length | 6mm |
Depth | 8mm |
Height | 16mm |
Dimensions | 26 x 8 x 16mm |
Dielectric | Metallised Polypropylene |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |