- RS Stock No.:
- 172-5606
- Mfr. Part No.:
- B32671P6154K000
- Brand:
- EPCOS
1000 In stock for same day dispatch
Added
Price Each (In a Bag of 1000)
Kr. 3,377
(exc. VAT)
Kr. 4,221
(inc. VAT)
Units | Per unit | Per Bag* |
1000 - 1000 | Kr. 3,377 | Kr. 3 377,00 |
2000 - 3000 | Kr. 2,87 | Kr. 2 870,00 |
4000 - 7000 | Kr. 2,651 | Kr. 2 651,00 |
8000 - 11000 | Kr. 2,583 | Kr. 2 583,00 |
12000 + | Kr. 2,519 | Kr. 2 519,00 |
*price indicative |
- RS Stock No.:
- 172-5606
- Mfr. Part No.:
- B32671P6154K000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
B32671P ... B32673P Series Metallised Polypropylene Film Capacitors (MKP)
EPCOS Metallised polypropylene film capacitors which have wound capacitor technology. These capacitors have a plastic case (UL 94 V-0) and epoxy resin sealing. They are smaller in size and offer the same capacitance value when compared to the current product.
Features & Benefits:
Compact design and small dimensions
High ripple and peak current
High frequency AC operation capability
High-voltage capability
Excellent self-healing property
RoHS-compatible
Halogen-free capacitors available on request
Applications in Power Factor Correction
High ripple and peak current
High frequency AC operation capability
High-voltage capability
Excellent self-healing property
RoHS-compatible
Halogen-free capacitors available on request
Applications in Power Factor Correction
Radial 125°C
Specifications
Attribute | Value |
---|---|
Capacitance | 150nF |
Voltage | 200 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32671P |
Lead Pitch | 10mm |
Length | 13mm |
Depth | 6mm |
Lead Length | 6mm |
Height | 12mm |
Dimensions | 13 x 6 x 12mm |
Dielectric | Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 1 % @ 1 kHz, 2.5 % @ 10 kHz, 25 % @ 100 kHz |
- RS Stock No.:
- 172-5606
- Mfr. Part No.:
- B32671P6154K000
- Brand:
- EPCOS