- RS Stock No.:
- 172-5934
- Mfr. Part No.:
- B32620A3104K189
- Brand:
- EPCOS
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 1100)
Kr. 1,641
(exc. VAT)
Kr. 2,051
(inc. VAT)
Units | Per unit | Per Reel* |
1100 + | Kr. 1,641 | Kr. 1 805,10 |
*price indicative |
- RS Stock No.:
- 172-5934
- Mfr. Part No.:
- B32620A3104K189
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
B32620...B32621 Series
Double metallised polypropylene film capacitor
High Frequency, high current stress applications
Typical Application: Protection circuit in SMPS and Electronic Ballasts
High Frequency, high current stress applications
Typical Application: Protection circuit in SMPS and Electronic Ballasts
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 140 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32620 |
Lead Pitch | 7.5mm |
Length | 10.3mm |
Depth | 6mm |
Height | 12mm |
Dimensions | 10.3 x 6 x 12mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.5mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |