- RS Stock No.:
- 173-1966
- Mfr. Part No.:
- C274ACF5350WA0J
- Brand:
- KEMET
Available to back order for despatch 31.05.2024
Added
Price Each (In a Bag of 40)
Kr. 156,137
(exc. VAT)
Kr. 195,171
(inc. VAT)
Units | Per unit | Per Bag* |
40 + | Kr. 156,137 | Kr. 6 245,48 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 173-1966
- Mfr. Part No.:
- C274ACF5350WA0J
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
Product Details
C274 ACF Series
KEMET C27 series are polypropylene metallized film capacitors that are cylindrical, plastic can packaged and filled with resin, These capacitors are ideal for AC motor applications
Features and Benefits
Self healing
High capacitance density
Polypropylene is used as a dielectric
Capacitance value ranges from 1μF to 60μF
Rated for continuous service
High capacitance density
Polypropylene is used as a dielectric
Capacitance value ranges from 1μF to 60μF
Rated for continuous service
Applications
Consumer Electronics
Industrial
Portable Devices
Motor drive and control
Power Management
Industrial
Portable Devices
Motor drive and control
Power Management
Standards
EN 60252-1. Approvals: IMQ 85°, IMQ 100°
Approvals
VDE
Standards
EN 60252
Specifications
Attribute | Value |
---|---|
Capacitance | 35µF |
Voltage | 470V ac |
Mounting Type | Chassis Mount |
Tolerance | ±5% |
Series | C27 |
Height | 96.5mm |
Dimensions | 50 (Dia.) x 96.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Screw Mount |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |