- RS Stock No.:
- 173-3832
- Mfr. Part No.:
- MKP1848C51012JK2
- Brand:
- Vishay
650 In stock for same day dispatch
Added
Price Each (In a Tray of 130)
Kr. 12,346
(exc. VAT)
Kr. 15,432
(inc. VAT)
Units | Per unit | Per Tray* |
130 - 130 | Kr. 12,346 | Kr. 1 604,98 |
260 - 520 | Kr. 12,067 | Kr. 1 568,71 |
650 - 1170 | Kr. 11,899 | Kr. 1 546,87 |
1300 + | Kr. 11,736 | Kr. 1 525,68 |
*price indicative |
- RS Stock No.:
- 173-3832
- Mfr. Part No.:
- MKP1848C51012JK2
- Brand:
- Vishay
Legislation and Compliance
Product Details
MKP 1848C Series
MKP 1848C Series is a high density DC-link capacitor
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives
High ripple current capability, low ESR and low ESL
Applications include: Renewable energies inverters UPS, Battery chargers and Motor drives
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 1.2kV dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | MKP1848C |
Lead Pitch | 27.5mm |
Length | 32mm |
Depth | 11mm |
Equivalent Series Resistance | 45mΩ |
Height | 21mm |
Dimensions | 32 x 11 x 21mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +85°C |