- RS Stock No.:
- 174-6316
- Mfr. Part No.:
- A72QQ2100AA02K
- Brand:
- KEMET
- RS Stock No.:
- 174-6316
- Mfr. Part No.:
- A72QQ2100AA02K
- Brand:
- KEMET
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The A72 Series is constructed of polypropylene film and metal foil or etallized film and metal foil with axial leads of tinned wire. The axial leads are electrically welded to the metal layer on the ends of the capacitor winding. The capacitor is encapsulated in a polyester tape wrapping case with thermosetting resin material. Two different winding constructions are used depending on voltage parameters. Please see the Performance Characteristics for more information.
Voltage range: 100 – 2,000 VDC
Capacitance range: 47 pF – 0.33 μF
Diameter: 5 – 22.5 mm
Length: 11 – 33 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of −55°C to +105°C
Lead-free terminations
Tape and reel packaging
Self-healing
Capacitance range: 47 pF – 0.33 μF
Diameter: 5 – 22.5 mm
Length: 11 – 33 mm
Capacitance tolerance: ±5%, ±10%, ±20%
Operating temperature range of −55°C to +105°C
Lead-free terminations
Tape and reel packaging
Self-healing
Specifications
Attribute | Value |
---|---|
Capacitance | 10nF |
Voltage | 400 V ac, 1000 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | A72 |
Length | 28mm |
Lead Length | 40mm |
Depth | 8.5mm |
Dimensions | 8.5 Dia. x 28mm |
Dielectric | Polypropylene |
Terminal Type | Axial |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |
Lead Diameter | 0.8mm |
Dissipation Factor | 0.1 % @ 100 kHz |