- RS Stock No.:
- 189-6719
- Mfr. Part No.:
- LE684-MX
- Brand:
- Okaya Electric Industries
Discontinued product
- RS Stock No.:
- 189-6719
- Mfr. Part No.:
- LE684-MX
- Brand:
- Okaya Electric Industries
Technical Reference
Legislation and Compliance
Product Details
Rated voltage 310Vac
Class X2 series
Operating temperature up to 110 °C
Smallest size of LE Series
Applications
Designed mainly for suppressing noise occurring in power line of electrical appliance
Class X2 series
Operating temperature up to 110 °C
Smallest size of LE Series
Applications
Designed mainly for suppressing noise occurring in power line of electrical appliance
Specifications
Attribute | Value |
---|---|
Capacitance | 680nF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | LE-MX |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 25.5mm |
Lead Length | 15mm |
Depth | 8.5mm |
Height | 18mm |
Dimensions | 25.5 x 8.5 x 18mm |
Terminal Type | Solder |
Dissipation Factor | 0.003% |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +110°C |