- RS Stock No.:
- 189-6834
- Mfr. Part No.:
- LE105-MX
- Brand:
- Okaya Electric Industries
In stock for same day dispatch
Not available for next day delivery
Added
Price Each (In a Pack of 5)
Kr. 10,532
(exc. VAT)
Kr. 13,165
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 10,532 | Kr. 52,66 |
25 - 95 | Kr. 8,422 | Kr. 42,11 |
100 + | Kr. 4,266 | Kr. 21,33 |
*price indicative |
- RS Stock No.:
- 189-6834
- Mfr. Part No.:
- LE105-MX
- Brand:
- Okaya Electric Industries
Technical Reference
Legislation and Compliance
Product Details
Rated voltage 310Vac
Class X2 series
Operating temperature up to 110 °C
Smallest size of LE Series
Applications
Designed mainly for suppressing noise occurring in power line of electrical appliance
Class X2 series
Operating temperature up to 110 °C
Smallest size of LE Series
Applications
Designed mainly for suppressing noise occurring in power line of electrical appliance
Specifications
Attribute | Value |
---|---|
Capacitance | 1µF |
Voltage | 310V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | LE-MX |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 25.5mm |
Lead Length | 15mm |
Depth | 10mm |
Height | 21mm |
Dimensions | 25.5 x 10 x 21mm |
Terminal Type | Solder |
Dissipation Factor | 0.003% |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +110°C |