- RS Stock No.:
- 190-7823
- Mfr. Part No.:
- B32652A3334K000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 190-7823
- Mfr. Part No.:
- B32652A3334K000
- Brand:
- EPCOS
Legislation and Compliance
Product Details
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
TV flyback
Electronic ballast circuits
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specifications
Attribute | Value |
---|---|
Capacitance | 330nF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32652 |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 7mm |
Height | 12.5mm |
Dimensions | 18 x 7 x 12.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +100°C |