- RS Stock No.:
- 190-7895
- Mfr. Part No.:
- B32654A3475J000
- Brand:
- EPCOS
Discontinued product
- RS Stock No.:
- 190-7895
- Mfr. Part No.:
- B32654A3475J000
- Brand:
- EPCOS
Technical Reference
Legislation and Compliance
Product Details
B32651...B32656 Series
Construction
Wound capacitor technology with internal series connection for VR ≥1250Vdc
Plastic case (UL 94 V-0)
Epoxy resin sealing
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
High pulse strength
High contact reliability
Small dimensions
High contact reliability
Small dimensions
Typical Applications
TV S-correction
TV flyback
Electronic ballast circuits
TV flyback
Electronic ballast circuits
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
Specifications
Attribute | Value |
---|---|
Capacitance | 4.7µF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±5% |
Series | B32654 |
Lead Pitch | 27.5mm |
Length | 31.5mm |
Depth | 18mm |
Height | 27.5mm |
Dimensions | 31.5 x 18 x 27.5mm |
Dielectric | Polypropylene |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +100°C |